Wera Pozidriv Insulated Screwdriver Blade, PZ1 Tip, 154 mm Blade, VDE/1000V, 154 mm Overall
- RS Stock No.:
- 408-154
- Mfr. Part No.:
- 003445
- Manufacturer:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 408-154
- Mfr. Part No.:
- 003445
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Tip Type | Pozidriv | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154 mm | |
| Overall Length | 154 mm | |
| Blade Finish | Zinc Phosphate with Black Point | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Type Pozidriv | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 154 mm | ||
Overall Length 154 mm | ||
Blade Finish Zinc Phosphate with Black Point | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Wera Pozidriv Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Pozidriv Insulated Screwdriver Blade VDE/1000V
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Hexagon Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
