Ega-Master Slotted Standard, 3 mm Tip, 50 mm Blade, 125mm Overall
- RS Stock No.:
- 593-721
- Mfr. Part No.:
- 71581
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€27.06
(exc. VAT)
€33.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.06 |
*price indicative
- RS Stock No.:
- 593-721
- Mfr. Part No.:
- 71581
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Standard | |
| Product Type | Speciality Tip Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 3 mm | |
| Blade Length | 50mm | |
| Overall Length | 125mm | |
| Blade Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Standard | ||
Product Type Speciality Tip Screwdriver | ||
Tip Type Slotted | ||
Tip Size 3 mm | ||
Blade Length 50mm | ||
Overall Length 125mm | ||
Blade Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Slotted Standard 50 mm Blade, 125mm Overall
- Ega-Master Slotted Standard 100 mm Blade, 195mm Overall
- Ega-Master Slotted Standard 100 mm Blade, 175mm Overall
- Wiha Standard 125 mm Blade, 125mm Overall
- BETA Phillips 200 mm Blade, 125mm Overall
- BETA Phillips 125 mm Blade, 125mm Overall
- BETA Offset 8 mm Blade, 125mm Overall
- Facom Standard 125 mm Blade, 125mm Overall
