Ega-Master Slotted Speciality Tip Screwdriver, 6 mm Tip, 100 mm Blade, 195mm Overall
- RS Stock No.:
- 593-812
- Mfr. Part No.:
- 71591
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€56.05
(exc. VAT)
€68.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.05 |
*price indicative
- RS Stock No.:
- 593-812
- Mfr. Part No.:
- 71591
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Speciality Tip Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Type | Slotted | |
| Tip Size | 6 mm | |
| Blade Length | 100mm | |
| Overall Length | 195mm | |
| Blade Material | Ai-Bron | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Speciality Tip Screwdriver | ||
Screwdriver Type Standard | ||
Tip Type Slotted | ||
Tip Size 6 mm | ||
Blade Length 100mm | ||
Overall Length 195mm | ||
Blade Material Ai-Bron | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Electrician Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Slotted Speciality Tip Screwdriver 100 mm Blade, 195mm Overall
- Ega-Master Slotted Speciality Tip Screwdriver 100 mm Blade, 175mm Overall
- Ega-Master Slotted Speciality Tip Screwdriver 50 mm Blade, 125mm Overall
- Ega-Master Philips Screwdriver 100 mm Blade, 195mm Overall
- Bahco Standard Screwdriver 100 mm Blade, 195mm Overall
- Bahco Screwdriver 100 mm Blade, 195mm Overall
- RS PRO Slotted Speciality Tip Screwdriver 300 mm Blade, 420mm Overall
- Wera Slotted Speciality Tip Screwdriver 300 mm Blade, 398mm Overall
