Vessel Torx Torx & Torx Plus Screwdriver, T40H Tip, 120 mm Blade VDE/1000V Approved, 246mm Overall

Subtotal (1 unit)*

€14.60

(exc. VAT)

€17.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.60

*price indicative

RS Stock No.:
600-163
Mfr. Part No.:
340TX T40H X120
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Torx & Torx Plus Screwdriver

Screwdriver Type

Torx

Tip Size

T40H

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

120mm

Overall Length

246mm

Handle Material

Elastomer Resin

Blade Material

Chrome Vanadium Steel

Grip Style

Ball Grip

Standards/Approvals

IEC60900, VDE

COO (Country of Origin):
JP
The Vessel Wood Compo screwdriver features a non-slip grip that remains effective even when used with oil-covered hands. Made with wood-resin, it offers the natural texture and feel of real wood, combining comfort with reliable performance.

Electroless nickel plated precise finish tip

For tamper-proof screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy