Gedore Screwdriver, 125 mm Blade VDE/1000V Approved, 225mm Overall
- RS Stock No.:
- 608-461
- Mfr. Part No.:
- 1612271
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€10.91
(exc. VAT)
€13.42
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.91 |
*price indicative
- RS Stock No.:
- 608-461
- Mfr. Part No.:
- 1612271
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver | |
| Screwdriver Type | VDE Screwdriver Set | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Tip Width | 5.5 mm | |
| Insulation | Insulated | |
| Overall Length | 225mm | |
| Handle Material | 3 Component | |
| Blade Material | Molybdenum Vanadium Steel | |
| Grip Style | 3-Component Power-Grip | |
| Standards/Approvals | EN 60900/IEC 60900, DIN ISO 2380-1 Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver | ||
Screwdriver Type VDE Screwdriver Set | ||
Tip Thickness 1mm | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Tip Width 5.5 mm | ||
Insulation Insulated | ||
Overall Length 225mm | ||
Handle Material 3 Component | ||
Blade Material Molybdenum Vanadium Steel | ||
Grip Style 3-Component Power-Grip | ||
Standards/Approvals EN 60900/IEC 60900, DIN ISO 2380-1 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore VDE screwdriver for slotted head screws is expertly designed for use in high-voltage environments, offering peace of mind with its VDE insulation up to 1000 V, in compliance with EN 60900/IEC 60900 standards. This fully insulated tool features a Durable blade crafted from galvanised molybdenum-vanadium steel, ensuring excellent strength and performance. The ergonomic 3-component Power-Grip³ handle enhances user comfort during extensive use, allowing for precise, fatigue-free operation. With its integrated suspension hole and marked type of drive, this screwdriver not only provides functionality but also convenience, making it an essential addition to any toolkit, especially for professionals working with electrical systems.
Individually tested for safety with VDE insulation up to 1000 V
Ergonomic handle shape ensures non tiring and accurate work
Blade MADE of high strength galvanised molybdenum vanadium steel
Positive connection between handle and blade for optimum power transmission
Blade tip conforms to DIN ISO 2380 1 Form A for reliable engagement
Integrated suspension hole for easy storage and accessibility
Blade length of 125 mm is optimal for various applications
Roll protection feature prevents the screwdriver from rolling off surfaces
Related links
- SAM Insulated Screwdriver 225mm Overall
- Klein Tools Insulated Screwdriver 225mm Overall
- RS PRO Insulated Screwdriver 225mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 225mm Overall
- BETA Philips Screwdriver 125 mm Blade VDE/1000V Approved, 225mm Overall
- Gedore Hexagon Nut Driver 225mm Overall
- Gedore Hexagon Nut Driver 225mm Overall
- Gedore Hexagon Nut Driver 225mm Overall
