SAM Philips Screwdriver, 4 mm Tip, 200 mm Blade VDE/1000V Approved, 266mm Overall
- RS Stock No.:
- 667-011
- Mfr. Part No.:
- ZTC-4P200
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.94 |
*price indicative
- RS Stock No.:
- 667-011
- Mfr. Part No.:
- ZTC-4P200
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | 4 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 200mm | |
| Insulation | Insulated | |
| Overall Length | 266mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size 4 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 200mm | ||
Insulation Insulated | ||
Overall Length 266mm | ||
Handle Material Bi-Material | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver phillipsc insulated 1000V is expertly designed for optimal safety and performance in electrical applications. Featuring a sheathed burnished round blade and a twin-material handle, this tool ensures comfortable handling while offering protection against electrical shocks. Its milled head allows for easy access to screws, particularly in tight spaces such as Terminal dominoes, making it an essential tool for electricians and maintenance professionals. This tool is specifically engineered to withstand up to 1000V, ensuring user safety during critical tasks.
Insulated for use up to 1000V, Ideal for avoiding electrical hazards
Ergonomically designed twin-material handle enhances comfort and grip
Milled head provides superior access to screws in tight spaces
Sheathed burnished round blade offers durability and reliability
Manufactured in adherence to NF ISO 8764-1 standards for quality assurance
Guarantee covers normal use conditions, ensuring long-term Trust in your tools
Related links
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 266mm Overall
- Teng Tools Insulated Screwdriver 266mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Philips Screwdriver 150 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 75 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- SAM Philips Screwdriver 40 mm Blade VDE/1000V Approved, 95mm Overall
