CK Screwdriver, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 794-321
- Mfr. Part No.:
- T4810 04
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€10.33
(exc. VAT)
€12.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.33 |
*price indicative
- RS Stock No.:
- 794-321
- Mfr. Part No.:
- T4810 04
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 6mm | |
| Tip Width | 1 mm | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 6mm | ||
Tip Width 1 mm | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a precision tool designed for enhanced torque and reliable performance in screwdriving tasks. Its robust construction ensures durability while providing excellent grip for effective use in various applications.
Shatter-resistant acetate handle that is wipe clean, oil and acid resistant
Large square shape handle optimises torque application for efficiency
The handle is injection moulded directly to the blade, ensuring reliability
Anti-roll flats prevent the screwdriver from rolling off sloping surfaces
Chrome plated toughened alloy steel blade enhances strength and durability
