CK Screwdriver, 150 mm Blade, 247mm Overall
- RS Stock No.:
- 796-230
- Mfr. Part No.:
- T4880XES415
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€12.86
(exc. VAT)
€15.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.86 |
*price indicative
- RS Stock No.:
- 796-230
- Mfr. Part No.:
- T4880XES415
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Thickness | 4mm | |
| Tip Width | 0.6 mm | |
| Blade Length | 150mm | |
| Overall Length | 247mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Precision | ||
Tip Thickness 4mm | ||
Tip Width 0.6 mm | ||
Blade Length 150mm | ||
Overall Length 247mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Ergonomic screwdriver is designed to deliver precision and efficiency for electronic tasks, ensuring optimal performance while working with sensitive components.
Ergonomically designed handle with a hollow rotating cap for ease of use
Premium quality alloy steel blade provides exceptional strength and durability
Precision machined tip ensures an EXACT screw fit for damage-free screwdriving
Black anti-peel tips eliminate the risk of flaking chrome damage
Fully ESD compliant for safe operation on sensitive electronic components
Related links
- CK Screwdriver 247mm Overall
- CK Precision Screwdriver 247mm Overall
- CK Precision Screwdriver 150 mm Blade, 247mm Overall
- Bahco Screwdriver 247mm Overall
- Bahco Standard Screwdriver 125 mm Blade, 247mm Overall
- Bahco Standard Screwdriver 125 mm Blade, 247mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247mm Overall
