ITL Insulated Tools Ltd Hex Key Driver Set, 75 mm Blade VDE/1000V Approved, 150mm Overall
- RS Stock No.:
- 820-553
- Mfr. Part No.:
- 08551
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€35.59
(exc. VAT)
€43.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.59 |
*price indicative
- RS Stock No.:
- 820-553
- Mfr. Part No.:
- 08551
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Screwdriver Type | Hex | |
| Product Type | Hex Key Driver Set | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Overall Length | 150mm | |
| Handle Material | Plastic | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic Grip | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Screwdriver Type Hex | ||
Product Type Hex Key Driver Set | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Overall Length 150mm | ||
Handle Material Plastic | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic Grip | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Hex Key Screwdriver ensures maximum safety during live-line working environments. This specialist hand tool delivers dependable protection for professional electrical tasks.
Injection-molded nylon thermoplastic insulation
Robust 61CrSiV5 steel alloy construction
Certified to IEC60900 Category C standards
Related links
- ITL Insulated Tools Ltd Hex Key Driver Set 150mm Overall
- ITL Insulated Tools Ltd Hex Hex Key Driver Set 75 mm Blade VDE/1000V Approved, 150mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 150mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- ITL Insulated Tools Ltd Hex Key Driver Set 280mm Overall
- ITL Insulated Tools Ltd Hex Key Driver Set 215mm Overall
- ITL Insulated Tools Ltd Hex Key Driver Set 175mm Overall
- ITL Insulated Tools Ltd Hex Hex Key Driver Set 254 mm Blade VDE/1000V Approved, 368mm Overall
