Weller Xcelite Screwdriver, #0 Tip, 50.8 mm Blade, 108mm Overall
- RS Stock No.:
- 868-608
- Mfr. Part No.:
- P12SN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€5.36
(exc. VAT)
€6.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.36 |
*price indicative
- RS Stock No.:
- 868-608
- Mfr. Part No.:
- P12SN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | #0 | |
| Blade Length | 50.8mm | |
| Overall Length | 108mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size #0 | ||
Blade Length 50.8mm | ||
Overall Length 108mm | ||
Handle Material Plastic | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a specialised tool designed for recess head screws, ensuring precision and efficiency in your tasks.
Screwdriver specifically designed for recess head screws
Molded firm grip for enhanced user comfort
Blade length measures 50.8 mm, Ideal for various applications
Durable construction ensures longevity and reliability
Point size and tip size are #0, providing accuracy
Related links
- Weller Xcelite Screwdriver 50.8 mm Blade, 117.5mm Overall
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece
- Weller Xcelite Screwdriver 117.5mm Overall
- Weller Xcelite Screwdriver Blade #2 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
