Weller Xcelite Screwdriver, 1.9 mm Tip, 102 mm Blade, 102mm Overall
- RS Stock No.:
- 868-651
- Mfr. Part No.:
- T9965BKN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€8.75
(exc. VAT)
€10.76
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.75 |
*price indicative
- RS Stock No.:
- 868-651
- Mfr. Part No.:
- T9965BKN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Hex | |
| Product Type | Screwdriver | |
| Tip Size | 1.9 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 102mm | |
| Insulation | Insulated | |
| Overall Length | 102mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Hex | ||
Product Type Screwdriver | ||
Tip Size 1.9 mm | ||
VDE/1000V Approved No | ||
Blade Length 102mm | ||
Insulation Insulated | ||
Overall Length 102mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Bristol Multi-Spline Screwdriver Blade engineered for precise and effective performance. designed as part of the Series 99 family, it excels in handling various applications with ease.
High-quality steel blades ensure optimal performance
Compatible with all Series 99 handles for versatility
102 mm approximate working length allows for flexibility in use
Hardened and tempered steel construction enhances durability
Patented spring device permits easy insertion and removal
Blades are specifically designed for Bristol Multiple-Spline applications
Point size measures 0.076 in for precision
Related links
- Weller Xcelite Nut Driver Nut Driver 102 mm Blade, 102mm Overall
- Weller Xcelite Nut Driver Nut Driver 102 mm Blade, 102mm Overall
- Weller Xcelite Nut Driver Nut Driver 102 mm Blade, 102mm Overall
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece
- Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #2 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
