Wera Insulated Screwdriver Blade, PZ2 Tip, 154 mm Blade VDE/1000V Approved
- RS Stock No.:
- 123-0451
- Mfr. Part No.:
- 05003446001
- Manufacturer:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0451
- Mfr. Part No.:
- 05003446001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Product Type | Insulated Screwdriver Blade | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Product Type Insulated Screwdriver Blade | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 154mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 65 i PZ/S
VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Combination profile - slotted and Pozidriv* particularly for jobs on terminal blocks, fuse boxes, switches and relays. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection. * Pozidriv = Registered trademark of the company European Industrial Service Ltd.
Particularly for jobs on terminal blocks, fuse boxes, switches and relays
In this way, low-lying PlusMinus screws can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Kraftform Kompakt VDE 65 i PZ/S, # 2 x 154 mm
Related links
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
