Wera Insulated Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall
- RS Stock No.:
- 123-0542
- Distrelec Article No.:
- 301-07-380
- Mfr. Part No.:
- 05006190001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€15.25
(exc. VAT)
€18.76
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.25 |
*price indicative
- RS Stock No.:
- 123-0542
- Distrelec Article No.:
- 301-07-380
- Mfr. Part No.:
- 05006190001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 178mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | VDE/1000V | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 178mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals VDE/1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
165 i PZ/S VDE Insulated screwdriver for PlusMinus screws (Pozidriv/slotted)
Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Combination profile - slotted and Pozidriv* particularly for jobs on terminal blocks, fuse boxes, switches and relays. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Combination profile - Pozidriv/slotted
165 i PZ/S VDE Insulated screwdriver for PlusMinus screws (Pozidriv/slotted), # 1 x 80 mm
Related links
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade ESD Safe VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Phoenix Contact Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
