Wera Standard Torx & Torx Plus Screwdriver, T9 Tip, 60 mm Blade, 60mm Overall
- RS Stock No.:
- 123-0809
- Mfr. Part No.:
- 05028033001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€15.53
(exc. VAT)
€19.10
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.53 |
*price indicative
- RS Stock No.:
- 123-0809
- Mfr. Part No.:
- 05028033001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T9 | |
| Insulation | Insulated | |
| Blade Length | 60mm | |
| Overall Length | 60mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Multi-Component Kraftform Plus Handle | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T9 | ||
Insulation Insulated | ||
Blade Length 60mm | ||
Overall Length 60mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Multi-Component Kraftform Plus Handle | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
367 TORX PLUS® Screwdriver for TORX PLUS® screws
High quality Kraftform Plus screwdriver by Wera. TORX PLUS® profile: in comparison to "normal" TORX® profiles, the enlargement of the 6 torque-transferring flanks between the tool and screw is implemented by using an elliptical and not circular profile design. This means that the power applied when fastening is spread across a larger surface area. Higher torque is transferred and the service life of the screw and tool is also enhanced. Multi-component Kraftform handle for rapid and convenient working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip offers a perfect fit and optimised corrosion protection. The hexagonal non-roll feature prevents any annoying rolling away at the workplace. Handle markings for simplified finding and sorting of the tools.
For TORX PLUS® socket screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
367 TORX PLUS® Screwdriver for TORX PLUS® screws, 9 IP x 60 mm
Related links
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 141mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 60 mm Blade, 150mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 130mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 130mm Overall
