Wera Precision Screwdriver, 40 mm Blade, 137mm Overall
- RS Stock No.:
- 123-1860
- Distrelec Article No.:
- 300-35-156
- Mfr. Part No.:
- 05118005001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
In Stock
- 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.18 |
*price indicative
- RS Stock No.:
- 123-1860
- Distrelec Article No.:
- 300-35-156
- Mfr. Part No.:
- 05118005001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Thickness | 400μm | |
| Insulation | Insulated | |
| Tip Width | 2 mm | |
| Blade Length | 40mm | |
| Overall Length | 137mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Precision Screwdriver | ||
Screwdriver Type Precision | ||
Tip Thickness 400μm | ||
Insulation Insulated | ||
Tip Width 2 mm | ||
Blade Length 40mm | ||
Overall Length 137mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
2035 Screwdriver for slotted screws for electronic applications
High quality Wera Micro screwdriver for precision mechanical jobs. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for slotted screws
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Anti-roll feature and swivel cap for rapid twisting
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Take it easy tool finder: colour coding according to profile and size
2035 Screwdriver for slotted screws for electronic applications, 0.40 x 2 x 40 mm
Related links
- Wera Precision 137mm Overall
- Wera Precision 40 mm Blade, 137mm Overall
- Wera Precision 40 mm Blade, 137mm Overall
- Wera Precision 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
