Bahco Slotted Screwdriver, 150 mm Blade, 272mm Overall
- RS Stock No.:
- 124-6137
- Mfr. Part No.:
- TAHBE-8252
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€37.72
(exc. VAT)
€46.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.72 |
*price indicative
- RS Stock No.:
- 124-6137
- Mfr. Part No.:
- TAHBE-8252
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 272mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 5264, ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 272mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 5264, ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Slotted Screwdrivers - TAH Series
Bahco slotted screwdrivers developed according to the scientific ERGO™ process, with a chrome plated steel alloy blade.
Features and Benefits
Three component handle, for maximum user comfort and force transmission
High performance alloy steel
Chrome plated and entirely hardened
Black finish tip for higher accuracy
Ready to Work at Height
ISO 2380 / DIN 5264
Related links
- Bahco Slotted Screwdriver 272mm Overall
- Bahco Slotted Screwdriver 272mm Overall
- Bahco Screwdriver 272mm Overall
- Bahco Screwdriver 150 mm Blade, 272mm Overall
- Bahco Screwdriver 150 mm Blade, 272mm Overall
- Bahco Standard Screwdriver 150 mm Blade, 272mm Overall
- Bahco Screwdriver 272mm Overall
- Bahco Screwdriver 150 mm Blade, 272mm Overall
