Bahco Stubby Screwdriver, 25 mm Blade, 83mm Overall
- RS Stock No.:
- 124-6141
- Mfr. Part No.:
- TAHBE-8350
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€28.88
(exc. VAT)
€35.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.88 |
*price indicative
- RS Stock No.:
- 124-6141
- Mfr. Part No.:
- TAHBE-8350
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Stubby Screwdriver | |
| Screwdriver Type | Stubby | |
| Tip Thickness | 1mm | |
| Insulation | Insulated | |
| Tip Width | 5.5 mm | |
| Blade Length | 25mm | |
| Overall Length | 83mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 5264, ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Stubby Screwdriver | ||
Screwdriver Type Stubby | ||
Tip Thickness 1mm | ||
Insulation Insulated | ||
Tip Width 5.5 mm | ||
Blade Length 25mm | ||
Overall Length 83mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 5264, ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Ergo Slotted Screwdrivers - TAH Series
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Ready to work at height
Related links
- Bahco Stubby Screwdriver 25 mm Blade VDE/1000V Approved, 83mm Overall
- Bahco Stubby Screwdriver 25 mm Blade, 83mm Overall
- Bahco Stubby Screwdriver 25 mm Blade, 83mm Overall
- Bahco Screwdriver 83mm Overall
- Bahco Screwdriver 25 mm Blade, 83mm Overall
- Bahco Screwdriver 25 mm Blade, 83mm Overall
- SAM Stubby Screwdriver 81.5mm Overall
- Facom Stubby Screwdriver 81mm Overall
