CK Phillips Insulated Screwdriver, PH1 Tip, 100 mm Blade, VDE/1000V, 195 mm Overall
- RS Stock No.:
- 146-8369
- Mfr. Part No.:
- T49242-1
- Manufacturer:
- CK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8369
- Mfr. Part No.:
- T49242-1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100 mm | |
| Overall Length | 195 mm | |
| Blade Material | Molybdenum Vanadium Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 100 mm | ||
Overall Length 195 mm | ||
Blade Material Molybdenum Vanadium Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
100% German manufactured - quality and performance assured
Dual component, ergonomic handle - specifically designed for use by electricians
Premium quality chrome vanadium steel blades - for exceptional strength & durability
VDE approved - individually tested to 10,000V for safe working up to 1,000V
100% German manufactured - quality and performance assured
Dual component, ergonomic handle - specifically designed for use by electricians
Premium quality chrome vanadium steel blades - for exceptional strength & durability
Related links
- CK Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 200mm Overall
- Teng Tools Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 188mm Overall
- Wiha Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 191mm Overall
- BETA Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- RS PRO Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
