- RS Stock No.:
- 162-5880
- Mfr. Part No.:
- AFR.3X100
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 162-5880
- Mfr. Part No.:
- AFR.3X100
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Screw placement screwdriver
Series of screwdrivers to hold the screw in place for positioning.
A spring holds the screw on the blade so that the operator's hands are free to position, screw in and tighten the screw without changing tools.
A spring holds the screw on the blade so that the operator's hands are free to position, screw in and tighten the screw without changing tools.
Specifications
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 3 x 0.5 mm |
Blade Length | 100 mm |
Overall Length | 190 mm |