- RS Stock No.:
- 162-5896
- Mfr. Part No.:
- AFR.4X125
- Manufacturer:
- Facom
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€24.59
(exc. VAT)
€30.25
(inc. VAT)
Units | Per unit |
1 + | €24.59 |
- RS Stock No.:
- 162-5896
- Mfr. Part No.:
- AFR.4X125
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Screw placement screwdriver
Series of screwdrivers to hold the screw in place for positioning.
A spring holds the screw on the blade so that the operator's hands are free to position, screw in and tighten the screw without changing tools.
A spring holds the screw on the blade so that the operator's hands are free to position, screw in and tighten the screw without changing tools.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Screw Holding Screwdriver |
Tip Type | Slotted |
Tip Size | 4 x 0.6 mm |
Blade Length | 125 mm |
Overall Length | 225 mm |