RS PRO Precision Screwdriver, 80 mm Blade VDE/1000V Approved

Subtotal (1 unit)*

€6.86

(exc. VAT)

€8.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.86

*price indicative

RS Stock No.:
176-3407
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Precision Screwdriver

Screwdriver Type

Precision

VDE/1000V Approved

Yes

Blade Length

80mm

Insulation

Insulated

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

VDE 1000V

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Slotted Screwdriver


Slotted screwdrivers from our trusted and reliable own brand RS PRO are a range of durable screwdrivers suitable for use with flat head screws. The screwdrivers feature a chrome vanadium molybdenum steel blade, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip. The micro soft grip handle also features a rotating cap for improved torque.

Features and benefits


• Made with durable chrome vanadium molybdenum steel

• Ergonomic micro soft grip handle for enhanced comfort and grip

• Rotating cap for improved torque

• Lightweight and portable

• Easy to use

Common applications


Slotted screwdrivers are ideal for use with flat head screws and are an essential hand tool in many tool kits. They are used in a wide range of applications such as:

• Construction

• DIY

• Industrial

What is a slotted screwdriver?


A slotted screwdriver is a type of hand tool used to tighten and loosen flat head type screws in a variety of tasks and applications. They feature a flat type tip to easily slot into a flat head screw and allow torque. Slotted screwdrivers are ideal for driving with precision and uniformity.

What is the difference between a slotted and a phillips?


Slotted and phillips screwdrivers are the two most common types of drivers found in many tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. A slotted screwdriver is ideal for use with a slotted screw head as the tip slots into the head with precision. However, care must be taken not to apply too much pressure on the drive as the tip can cam-out and scratch the material or cause injury.

What are the main types of screwdriver?


There are a number of screwdriver types available to suit various applications and tasks, RS PRO offer a wide selection of durable and reliable screwdrivers to accommodate your needs such as:

Phillips - 1763410

Pozidriv - 1763436

Slotted - 1763401

Double ended offset (slotted) - 1763431

Double ended offset (phillips) - 1763423

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy