RS PRO Slotted Screwdriver, 125 mm Blade, 235mm Overall

Subtotal (1 unit)*

€7.79

(exc. VAT)

€9.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship from another location
  • Plus 59 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.79

*price indicative

RS Stock No.:
182-9671
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Slotted Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.2mm

Blade Length

125mm

Insulation

Insulated

Tip Width

6.5 mm

Overall Length

235mm

Handle Material

Rubberised Soft Grip

ESD Safe

No

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

DIN ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
TR
Flared tip

Chrome Vanadium Molybdenum steel blade (matt chrome finish)

Black tip

Softgrip handle

RS PRO Slotted Screwdrivers (Flared Tip), Chrome Vanadium Steel with Soft Grip Handle


Introducing flared tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance, especially when exposed to harsh worksite conditions. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and optimum grip, that helps in applying torque. The slotted tip allows for easy access to slotted screws that are recessed in a hole no wider than the screw itself, whilst providing excellent grip and torque.

Features and Benefits:


• Made with heavy duty chrome vanadium molybdenum steel providing excellent durability

• Chrome matt finish for excellent corrosion resistance

• Black tip for distinct contrast between screw and tip

• Flared tip, allowing the screwdriver to access recessed screws

• RS PRO soft-grip handle for enhanced grip and control

• Ideal for use with terminals

• Available in a variety of sizes

Applications:


Slotted screwdrivers feature a tip that is the same width as the shaft of the screwdriver, making them ideal for use with recessed screws or terminals. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction

• DIY

• Industrial

• Electrical

• Automotive

What is the difference between a slotted and a Phillips?


Slotted and Phillips screwdrivers are the two most common types of drivers found in the majority of tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. A slotted screwdriver is ideal for use with a slotted screw head as the tip slots into the head with precision. However, care must be taken not to apply too much pressure on the drive as the tip can cam-out and scratch the material or cause injury.

Is this screwdriver magnetised?


No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?


No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage

Are the handles removable?


The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy