RS PRO Phillips Screwdriver, PH2 Tip, 100 mm Blade, 210 mm Overall
- RS Stock No.:
- 182-9698
- Distrelec Article No.:
- 304-25-406
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-9698
- Distrelec Article No.:
- 304-25-406
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH2 | |
| Blade Length | 100 mm | |
| Overall Length | 210 mm | |
| Handle Material | Rubberised Soft Grip | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH2 | ||
Blade Length 100 mm | ||
Overall Length 210 mm | ||
Handle Material Rubberised Soft Grip | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Hex bolster for increased torque
Chrome Vanadium Molybdenum steel blade
Matt chrome finish
Black tip
Softgrip handle
Chrome Vanadium Molybdenum steel blade
Matt chrome finish
Black tip
Softgrip handle
Related links
- Wiha Tools Phillips Screwdriver 100 mm Blade 205 mm Overall
- RS PRO Torx Precision Screwdriver 100 mm Blade, 210 mm Overall
- RS PRO Phillips Screwdriver 250 mm Blade, 352 mm Overall
- RS PRO Phillips Screwdriver Bit Set PH2 Tip 25mm Overall 50-Piece
- Bahco Screwdriver 100 mm Blade, 222mm Overall
- Teng Tools Screwdriver 100 mm Blade, 216mm Overall
- Vessel Philips Screwdriver 100 mm Blade, 217mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 220mm Overall
