Bahco Screwdriver, PZ0 Tip, 60 mm Blade, 182mm Overall
- RS Stock No.:
- 187-6968
- Mfr. Part No.:
- BE-8800I
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€24.34
(exc. VAT)
€29.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.34 |
*price indicative
- RS Stock No.:
- 187-6968
- Mfr. Part No.:
- BE-8800I
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ0 | |
| Blade Length | 60mm | |
| Overall Length | 182mm | |
| Handle Material | Soft Material with Ridged Surface | |
| Blade Material | Stainless Steel | |
| Grip Style | 3-Component Handle | |
| Standards/Approvals | ISO 8764DIN 5260 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ0 | ||
Blade Length 60mm | ||
Overall Length 182mm | ||
Handle Material Soft Material with Ridged Surface | ||
Blade Material Stainless Steel | ||
Grip Style 3-Component Handle | ||
Standards/Approvals ISO 8764DIN 5260 | ||
Screwdriver developed according to the scientific ERGO™ process
Screwdriver for Pozidriv head screws
Handle: 3-component handle, for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade: Stainless steel, protects against the formation of rust that can occur when screw driving
Related links
- Bahco Standard 60 mm Blade, 163 Overall
- Bahco Standard 60 mm Blade, 182mm Overall
- Stanley Standard 60 mm Blade, 210mm Overall
- Wera Standard 60 mm Blade, 141mm Overall
- RS PRO Standard 60 mm Blade, 150mm Overall
- Wera Standard 60 mm Blade
- Bahco Standard 182mm Overall
- Bahco Standard 75 mm Blade VDE/1000V Approved, 197mm Overall
