Bahco Pozidriv Screwdriver, PZ2 Tip, 100 mm Blade, 222mm Overall
- RS Stock No.:
- 187-6970
- Mfr. Part No.:
- BE-8820I
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€37.23
(exc. VAT)
€45.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.23 |
*price indicative
- RS Stock No.:
- 187-6970
- Mfr. Part No.:
- BE-8820I
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 100mm | |
| Overall Length | 222mm | |
| Handle Material | Soft Material with Ridged Surface | |
| Blade Material | Stainless Steel | |
| Grip Style | 3-Component Handle | |
| Standards/Approvals | ISO 8764, DIN 5260 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 100mm | ||
Overall Length 222mm | ||
Handle Material Soft Material with Ridged Surface | ||
Blade Material Stainless Steel | ||
Grip Style 3-Component Handle | ||
Standards/Approvals ISO 8764, DIN 5260 | ||
- COO (Country of Origin):
- ES
Screwdriver developed according to the scientific ERGO™ process
Screwdriver for Pozidriv head screws
Handle: 3-component handle, for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade: Stainless steel, protects against the formation of rust that can occur when screw driving
Related links
- Bahco Pozidriv Screwdriver 100 mm Blade, 222mm Overall
- Bahco Screwdriver 100 mm Blade, 222mm Overall
- Wera Pozidriv Screwdriver 100 mm Blade, 205mm Overall
- Wiha Pozidriv Screwdriver 100 mm Blade, 218mm Overall
- RS PRO Pozidriv Screwdriver 100 mm Blade, 210mm Overall
- Knipex Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- Vessel Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
