Bahco Standard Torx & Torx Plus Screwdriver, T20 Tip, 100 mm Blade, 222mm Overall
- RS Stock No.:
- 187-6974
- Mfr. Part No.:
- BE-8920I
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€24.34
(exc. VAT)
€29.94
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.34 |
*price indicative
- RS Stock No.:
- 187-6974
- Mfr. Part No.:
- BE-8920I
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T20 | |
| Blade Length | 100mm | |
| Overall Length | 222mm | |
| Handle Material | Soft Material with Ridged Surface | |
| Blade Material | Stainless Steel | |
| Grip Style | 3-Component | |
| Standards/Approvals | ISO 8764, DIN 5260 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T20 | ||
Blade Length 100mm | ||
Overall Length 222mm | ||
Handle Material Soft Material with Ridged Surface | ||
Blade Material Stainless Steel | ||
Grip Style 3-Component | ||
Standards/Approvals ISO 8764, DIN 5260 | ||
Screwdriver developed according to the scientific ERGO™ process
Screwdriver for TORX® head screws
Handle: 3-component handle, for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade: Stainless steel, protects against the formation of rust that can occur when screw driving jobs on stainless steel are performed with non-stainless steel tools
Related links
- Bahco Standard Torx & Torx Plus Screwdriver 100 mm Blade, 222mm Overall
- Bahco Standard Screwdriver 100 mm Blade, 222mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 198mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 100 mm Blade, 200mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 100 mm Blade, 220mm Overall
- Stanley Standard Torx & Torx Plus Screwdriver 100 mm Blade
- Wera Standard Torx & Torx Plus Screwdriver 300 mm Blade, 398mm Overall
- Bahco Standard Torx & Torx Plus Screwdriver 125 mm Blade VDE/1000V Approved, 247mm Overall
