SAM Rounded Screwdriver, 6 Tip, 50 mm Blade, 131.6mm Overall

Subtotal (1 unit)*

€7.99

(exc. VAT)

€9.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.99

*price indicative

RS Stock No.:
221-2612
Mfr. Part No.:
T-6X50
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Rounded

Product Type

Screwdriver

Tip Size

6

VDE/1000V Approved

No

Blade Length

50mm

Overall Length

131.6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 Torx Round Blade Screwdriver has ergonomic bi-material handle and quick identification of the Philips impression of the green colour on the handle.

It has chromed blade with burnished treated tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy