SAM Hexagon Screwdriver, 8 mm Tip, 272.8mm Overall
- RS Stock No.:
- 221-5439
- Mfr. Part No.:
- 67B-8A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.95
(exc. VAT)
€18.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.95 |
*price indicative
- RS Stock No.:
- 221-5439
- Mfr. Part No.:
- 67B-8A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hexagon Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 8 mm | |
| Overall Length | 272.8mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | 2022 ecovadis Sustainability, LRQA Certified, RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hexagon Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 8 mm | ||
Overall Length 272.8mm | ||
Handle Material Bi-Material | ||
Standards/Approvals 2022 ecovadis Sustainability, LRQA Certified, RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM OUTILLAGE straight male socket spanners having spherical head. It has black colour on the handle for quick identification of the hexagonal recess.
Bi-material handle
Burnished blade
