BETA Torx Screwdriver, 30 mm Tip, 115 mm Blade, 234mm Overall
- RS Stock No.:
- 234-5196
- Mfr. Part No.:
- 1267TX 30
- Manufacturer:
- BETA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-5196
- Mfr. Part No.:
- 1267TX 30
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | 30 mm | |
| Blade Length | 115mm | |
| Overall Length | 234mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size 30 mm | ||
Blade Length 115mm | ||
Overall Length 234mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA drivers for Torx® head screws, with handles. Tip size is T30. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 234mm
Related links
- BETA Torx 115 mm Blade, 234 mm Overall
- BETA Tamperproof 115 mm Blade, 234 mm Overall
- BETA Tamperproof 115 mm Blade, 234 mm Overall
- SAM Torx 115 mm Blade, 244.5 mm Overall
- BETA Tamper Resistant Torx 115 mm Blade, 235 mm Overall
- SAM Torx 125 mm Blade VDE/1000V Approved, 195 mm Overall
- BETA Tamperproof 115 mm Blade, 234mm Overall
- BETA Torx 50 mm Blade, 150 mm Overall
