BETA Insulated Screwdriver, PZ2 + LPP Tip VDE/1000V Approved
- RS Stock No.:
- 234-5257
- Mfr. Part No.:
- 1276MQ/C PZ2
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5257
- Mfr. Part No.:
- 1276MQ/C PZ2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Size | PZ2 + LPP | |
| VDE/1000V Approved | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Size PZ2 + LPP | ||
VDE/1000V Approved Yes | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for combined cross head PZ + slotted head screws. Tip size is PZ2mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Tip Size PZ2+LPP
Related links
- BETA Insulated Screwdriver, PZ1 + LPP Tip VDE/1000V Approved
- BETA Insulated Screwdriver, PH1 + LPP Tip VDE/1000V Approved
- BETA Insulated Screwdriver, PH2 + LPP Tip VDE/1000V Approved
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 180mm Overall
- Vessel Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 235mm Overall
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 218mm Overall
- BETA Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
