BETA Reversible Screwdriver Blade, 175mm Overall
- RS Stock No.:
- 234-5277
- Mfr. Part No.:
- 1281LP/2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€12.04
(exc. VAT)
€14.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.04 |
*price indicative
- RS Stock No.:
- 234-5277
- Mfr. Part No.:
- 1281LP/2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Reversible | |
| Product Type | Reversible Screwdriver Blade | |
| Tip Thickness | 1.2mm | |
| Insulation | Insulated | |
| Overall Length | 175mm | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Reversible | ||
Product Type Reversible Screwdriver Blade | ||
Tip Thickness 1.2mm | ||
Insulation Insulated | ||
Overall Length 175mm | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA reversible screwdrivers for slotted head screws. Tip size is 5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 175mm
Related links
- BETA Reversible Screwdriver Blade, 175mm Overall
- BETA Reversible Screwdriver Blade 5.5 mm Blade, 175mm Overall
- BETA Reversible Screwdriver Blade 2 mm Blade, 175mm Overall
- BETA Reversible Screwdriver Blade 165 mm Blade, 175mm Overall
- BETA Reversible Reversible Screwdriver Blade 175 mm Blade, 175mm Overall
- BETA Reversible Screwdriver Blade 4 mm Blade, 175mm Overall
- BETA Reversible Screwdriver Blade 175mm Overall
- BETA Reversible Screwdriver Blade 3 mm Blade, 175mm Overall
