BETA Hexagon Screwdriver, 6 mm Tip, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 234-5382
- Mfr. Part No.:
- 1293ES 6
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5382
- Mfr. Part No.:
- 1293ES 6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Cross Head Phillips | |
| Product Type | Hexagon Screwdriver | |
| Tip Size | 6 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Cross Head Phillips | ||
Product Type Hexagon Screwdriver | ||
Tip Size 6 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA hexagon drivers with handles. Blade length is 125mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 245mm
Related links
- BETA Hexagon Screwdriver 125 mm Blade, 245mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245mm Overall
- CK Square Screwdriver 125 mm Blade, 245mm Overall
- BETA Hexagon Screwdriver 150 mm Blade, 282mm Overall
