BETA Multi-Test Screwdriver, T40 Tip, 130 mm Blade, 262mm Overall
- RS Stock No.:
- 234-5417
- Mfr. Part No.:
- 1297TX 40
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5417
- Mfr. Part No.:
- 1297TX 40
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Multi-Test | |
| Tip Size | T40 | |
| Blade Length | 130mm | |
| Overall Length | 262mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Multi-Test | ||
Tip Size T40 | ||
Blade Length 130mm | ||
Overall Length 262mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Length 130mm
Head screws with handles
Weight 126g
Related links
- BETA Multi-Test Screwdriver 130 mm Blade, 262mm Overall
- BETA Multi-Test Screwdriver 130 mm Blade, 262mm Overall
- BETA Torx Screwdriver 130 mm Blade, 257mm Overall
- BETA Multi-Test Screwdriver 115 mm Blade, 235mm Overall
- BETA Multi-Test Screwdriver 50 mm Blade, 146mm Overall
- BETA Multi-Test Screwdriver 60 mm Blade, 169mm Overall
- BETA Multi-Test Screwdriver 80 mm Blade, 189mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 130 mm Blade, 240mm Overall
