SAM Insulated Screwdriver, 5.5 mm Tip, 125 mm Blade VDE/1000V Approved, 225mm Overall
- RS Stock No.:
- 262-6051
- Mfr. Part No.:
- ZTB-1P125
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.18 |
*price indicative
- RS Stock No.:
- 262-6051
- Mfr. Part No.:
- ZTB-1P125
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | 5.5 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 225mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Grip Style | Bi Material Handle | |
| Standards/Approvals | NF ISO 8764-1, NF ISO 8764-2, CEI 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size 5.5 mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 225mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Grip Style Bi Material Handle | ||
Standards/Approvals NF ISO 8764-1, NF ISO 8764-2, CEI 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe isolated screwdriver blade has round burnished blade with insulation. The end of the blade is milled for easy access to the screw, especially in connecting blocks.
Perfect combination of comfort and safety of a tool insulated to 1000V
Bi-material handle
Related links
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 225mm Overall
- SAM Crosshead and Word Head Insulated Screwdriver VDE/1000V
- SAM Insulated Screwdriver 225mm Overall
- SAM Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 260mm Overall
- SAM Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 310mm Overall
- SAM Insulated Screwdriver 105 mm Blade VDE/1000V Approved, 215mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 190mm Overall
