Wera Screwdriver, PH2 Tip, 150 mm Blade, 255mm Overall
- RS Stock No.:
- 266-5536
- Mfr. Part No.:
- 05008723001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€15.33
(exc. VAT)
€18.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.33 |
*price indicative
- RS Stock No.:
- 266-5536
- Mfr. Part No.:
- 05008723001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH2 | |
| Blade Length | 150mm | |
| Overall Length | 255mm | |
| Grip Style | Multi-Component Kraftform Plus Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH2 | ||
Blade Length 150mm | ||
Overall Length 255mm | ||
Grip Style Multi-Component Kraftform Plus Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
350 PH Screwdriver for Phillips screws, PH 2 x 150 mm
The Premium Kraftform Plus screwdriver. Multi-component Kraftform Plus handle for comfortable ergonomic screw driving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The tips of Wera Laser tip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Screwdriver for cross-recess screws, Phillips
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Laser tip
Application:
Phillips screws Blade Round Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (red = Phillips) and size stamp.
Related links
- Wera Phillips 150 mm Blade, 255mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 255mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 255mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 255mm Overall
- Wera Standard 255mm Overall
- RS PRO Standard 150 mm Blade, 260mm Overall
- Phoenix Contact Standard 255mm Overall
- Vessel Insulated Screwdriver 150 mm Blade, 250mm Overall
