Wera Square Speciality Tip Screwdriver, 2 Tip, 100 mm Blade, 180mm Overall
- RS Stock No.:
- 266-5914
- Mfr. Part No.:
- 05032071002
- Manufacturer:
- Wera
Subtotal (1 unit)*
€10.09
(exc. VAT)
€12.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.09 |
*price indicative
- RS Stock No.:
- 266-5914
- Mfr. Part No.:
- 05032071002
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Speciality Tip Screwdriver | |
| Tip Type | Square | |
| Tip Size | 2 | |
| Blade Length | 100mm | |
| Overall Length | 180mm | |
| Handle Material | Multi Component Powerform | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Speciality Tip Screwdriver | ||
Tip Type Square | ||
Tip Size 2 | ||
Blade Length 100mm | ||
Overall Length 180mm | ||
Handle Material Multi Component Powerform | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3368 Screwdriver for square socket screws, stainless, # 2 x 100 mm
The High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial Application: without hesitation. Multi-component Kraftform handle for fast and low-fatigue working. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tools.
Stainless screwdriver for square socket screws
Multi-component Kraftform handle for fast and ergonomic screw driving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Stainless against extraneous rust
Application:
Square socket screws Blade Round Design Stainless steel for minimising rust Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Square Speciality Tip Screwdriver 80 mm Blade, 180mm Overall
- Wera Square Screwdriver 100mm Overall
- Wera Square Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- RS PRO Philips Screwdriver 100 mm Blade, 180mm Overall
- CK Electronic Screwdriver 90 mm Blade, 180mm Overall
- Wera Square Socket Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- Wera Square Screwdriver 200 mm Blade, 141mm Overall
- Wera Square Stubby Screwdriver 25 mm Blade, 82mm Overall
