Wera Insulated Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall
- RS Stock No.:
- 266-5948
- Distrelec Article No.:
- 302-63-771
- Mfr. Part No.:
- 05051611001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.58
(exc. VAT)
€14.24
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.58 |
*price indicative
- RS Stock No.:
- 266-5948
- Distrelec Article No.:
- 302-63-771
- Mfr. Part No.:
- 05051611001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Insulation | Insulated | |
| Overall Length | 178mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | Individually tested at 10, 000 V for safe working at the approved voltage of 1, 000 V in accordance with IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Insulation Insulated | ||
Overall Length 178mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals Individually tested at 10, 000 V for safe working at the approved voltage of 1, 000 V in accordance with IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1065 i PZ VDE-insulated Kraftform Phillips-head screwdriver, PZ 1 x 80 mm
The Premium Kraftform VDE screwdriver. Multi-component Kraftform handle for fast and gentle work. The Wera black point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked to find and sort the tools easily.
Insulated screwdriver for safe working up to 1,000 volts
Individually tested
Multi-component Kraftform handle for fast and low-fatigue working
Handle markings simplify finding and sorting of tools
The Wera black point tip offers an exact fit and optimum c
Application:
Suitable for Pozidriv screws Blade Insulated, individually tested as per IEC 60900 Design Zinc phosphate-treated, black point tip Handle Kraftform with anti-roll protection, multi-component
Related links
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade ESD Safe VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Phoenix Contact Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Phoenix Contact Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
