Wera Insulated Screwdriver, PH0 Tip, 80 mm Blade VDE/1000V Approved, 161mm Overall

Subtotal (1 unit)*

€7.78

(exc. VAT)

€9.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.78

*price indicative

RS Stock No.:
267-1463
Mfr. Part No.:
05006150001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

80mm

Insulation

Insulated

Overall Length

161mm

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

000 volts, Individual testing at 10, in accordance with IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ

162 i PH VDE Insulated screwdriver for Phillips screws, PH 0 x 80 mm


The Wera VDE screwdrivers with multi-component Kraftform handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Insulated blades for secure work at 1,000 volts

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder color coding according to profile and size

Hexagonal anti-roll feature against rolling away

Individ

Application:


Phillips screws Blade Insulated, individually tested as per IEC 60900 Design Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (red = Phillips) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy