Wera Insulated Screwdriver, PH1 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall
- RS Stock No.:
- 267-1464
- Mfr. Part No.:
- 05006152001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.07
(exc. VAT)
€13.62
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.07 |
*price indicative
- RS Stock No.:
- 267-1464
- Mfr. Part No.:
- 05006152001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Insulation | Insulated | |
| Overall Length | 178mm | |
| Handle Material | Multi Component Plastic | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Insulation Insulated | ||
Overall Length 178mm | ||
Handle Material Multi Component Plastic | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
162 i PH VDE Insulated screwdriver for Phillips screws, PH 1 x 80 mm
The Wera VDE screwdrivers with multi-component Kraftform handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. The tips of the Wera Laser tip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Laser t
Application:
Phillips screws Blade Insulated, individually tested as per IEC 60900 Design Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (red = Phillips) and size stamp.
Related links
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Phoenix Contact Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade ESD Safe VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
