Weller Allen Hexagon Screwdriver, 9/64 in Tip
- RS Stock No.:
- 267-4649
- Mfr. Part No.:
- T99964N
- Manufacturer:
- Weller
Subtotal (1 unit)**
€8.70
(exc. VAT)
€10.70
(inc. VAT)
17 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €8.70 |
**price indicative
Related links
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- INBUS Allen Hexagon Screwdriver Set, 6-Piece
- Wera Ball End Hexagon Precision Screwdriver, 7/64 in Tip
- Wera Hexagon Precision Screwdriver 60 mm Blade, 157 mm Overall
- Wera Hexagon Precision Screwdriver 60 mm Blade, 157 mm Overall
- Gedore Hexagon Screwdriver Bit 1/2 in Drive 61 mm Overall
- Wera Hexagon Screwdriver Bit, 9 mm Tip
- Expert by Facom Slotted Parallel Screwdriver 50 mm Blade, 205 mm Overall