INBUS Screwdriver Set Allen Hexagon Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 311-875
- Mfr. Part No.:
- 79863
- Manufacturer:
- INBUS
Subtotal (1 unit)*
€25.92
(exc. VAT)
€31.88
(inc. VAT)
Limited stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.92 |
*price indicative
- RS Stock No.:
- 311-875
- Mfr. Part No.:
- 79863
- Manufacturer:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Allen Hexagon | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Allen Hexagon | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The INBUS Screwdriver Set features ball heads and Hybrid Touch technology, designed for use with metric hexagon socket screws. Made from high-quality CrSi/MoV steel with a matt chrome finish, the set offers excellent protection against corrosion. The non-slip handles with Hybrid Touch combine stability and comfort, providing optimal grip and control for precision work.
Ball head allows for panning in all directions
Gray tip ensures particularly high dimensional accuracy
Related links
- Facom Hexagon Standard Screwdriver Set, 6-Piece
- INBUS Phillips 6-Piece
- Bahco Hexagon Interchangeable Standard Screwdriver Set, 6-Piece
- Wiha Hexagon Slotted Standard Screwdriver Set, 6-Piece ESD Safe
- Gedore Hexagon Standard Screwdriver Set, 10-Piece
- BETA Hexagon Standard Screwdriver Set, 7-Piece
- Facom Torx Standard Screwdriver Set, 6-Piece
- Wiha Slotted Standard Screwdriver Set, 6-Piece
