Felo Insulated Screwdriver Handle VDE/1000V Approved
- RS Stock No.:
- 269-3888
- Mfr. Part No.:
- FE06310500
- Manufacturer:
- Felo
Subtotal (1 unit)*
€24.98
(exc. VAT)
€30.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.98 |
*price indicative
- RS Stock No.:
- 269-3888
- Mfr. Part No.:
- FE06310500
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Insulated Screwdriver Handle | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | RoHS, ICE 60900:2018 | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Insulated Screwdriver Handle | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Standards/Approvals RoHS, ICE 60900:2018 | ||
- COO (Country of Origin):
- DE
The Felo E-SMART Handle is a 2-component handle that locks automatically against unwanted extraction and can be fitted with an IEC exchangeable screwdriver blades which makes it a perfect tool for electrician.
Easy to use
Soft outer grip
Related links
- Felo Insulated Screwdriver Handle VDE/1000V Approved
- RS PRO Insulated Screwdriver Handle VDE/1000V Approved, 115mm Overall
- Felo Insulated Screwdriver VDE/1000V Approved
- Felo Insulated Screwdriver, PZ1 Tip VDE/1000V Approved
- Felo Insulated Screwdriver, PZ2 Tip VDE/1000V Approved
- Felo Insulated Screwdriver 125 mm Blade VDE/1000V Approved
- Felo Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- Felo Insulated Screwdriver 100 mm Blade VDE/1000V Approved
