Lindstrom Screwdriver, 50 mm Blade, 137mm Overall
- RS Stock No.:
- 270-2410
- Mfr. Part No.:
- 800-2.5-50ESD
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€4.36
(exc. VAT)
€5.36
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.36 |
*price indicative
- RS Stock No.:
- 270-2410
- Mfr. Part No.:
- 800-2.5-50ESD
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | No | |
| Blade Length | 50mm | |
| Tip Width | 2.5 mm | |
| Overall Length | 137mm | |
| Handle Material | Ergonomic | |
| ESD Safe | Yes | |
| Blade Material | Steel, Chrome Plated | |
| Standards/Approvals | ISO 2380, Standard IEC 61340-5-1, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Screwdriver | ||
Screwdriver Type Precision | ||
Tip Thickness 400μm | ||
VDE/1000V Approved No | ||
Blade Length 50mm | ||
Tip Width 2.5 mm | ||
Overall Length 137mm | ||
Handle Material Ergonomic | ||
ESD Safe Yes | ||
Blade Material Steel, Chrome Plated | ||
Standards/Approvals ISO 2380, Standard IEC 61340-5-1, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Lindstrom slotted screwdriver with ESD safe precision grip is made from high performance alloy steel blade, chrome plated for high protection against corrosion and long life span.
Marking on the handle for an easy identification of tip
Black oxide tip guarantees high accuracy and precision fitting
Related links
- Lindstrom Screwdriver 137mm Overall
- Lindstrom Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Torx Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Screwdriver 87mm Overall
- Lindstrom Torx Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Torx Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
