Bahco Screwdriver, 100 mm Blade VDE/1000V Approved, 203mm Overall
- RS Stock No.:
- 270-2441
- Mfr. Part No.:
- BE-8220SL
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€7.95
(exc. VAT)
€9.78
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.95 |
*price indicative
- RS Stock No.:
- 270-2441
- Mfr. Part No.:
- BE-8220SL
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 500μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 3 mm | |
| Insulation | VDE | |
| Blade Length | 100mm | |
| Overall Length | 203mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | IEC 60900, GS, VDE, SUM | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 500μm | ||
VDE/1000V Approved Yes | ||
Tip Width 3 mm | ||
Insulation VDE | ||
Blade Length 100mm | ||
Overall Length 203mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals IEC 60900, GS, VDE, SUM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver, 100mm Blade Length, Alloy Steel Blade - BE-8220SL
This BE-8220SL is an advanced slotted screwdriver designed for optimal performance and user comfort. Crafted using the ERGO™ process, it features a slim insulated VDE blade ideal for slotted head screws. The three-component handle provides superior grip and ensures maximum force transmission with minimal effort. The black oxide tip enhances precision, and the colour-coded handle simplifies selection.
Features & Benefits
• Slim blade design allows access to tight spaces
• Moulded insulation ensures maximum safety
• Bi-material handle offers grip and comfort
• Integrated hanging hole for easy storage
Applications
• Ideal for live electrical installations
• Used for slotted head screws in appliances
• Suitable for maintenance in automation equipment
• Appropriate for working with precision electronics
Can it be used for work on live equipment?
Yes, it is VDE approved for use up to 1000V.
Related links
- ITL Insulated Tools Ltd Insulated Screwdriver 203mm Overall
- Bahco Screwdriver 222mm Overall
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Screwdriver Blade, 100 mm Blade VDE/1000V Approved
- Bahco Screwdriver Blade 100 mm Blade VDE/1000V Approved
- Bahco Slotted Screwdriver 203 Overall
- Bahco Slotted Screwdriver 222mm Overall
- ITL Insulated Tools Ltd Spanner Imperial, 203mm Overall VDE/1000V Approved
