Bahco Screwdriver, PH1 x PH2 Tip, 80 mm Blade VDE/1000V Approved, 202mm Overall
- RS Stock No.:
- 270-2446
- Mfr. Part No.:
- BE-8610SL
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.18 |
*price indicative
- RS Stock No.:
- 270-2446
- Mfr. Part No.:
- BE-8610SL
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH1 x PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Insulation | Insulated | |
| Overall Length | 202mm | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE, ISO 8764/DIN 5260, RoHS, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH1 x PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Insulation Insulated | ||
Overall Length 202mm | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE, ISO 8764/DIN 5260, RoHS, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO slim VDE insulated Philips screwdrivers with 3-component handle ph1-ph2.
Flat face to prevent it from rolling
Integrated hanging hole
Related links
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- RS PRO Right Angle Screwdriver 100 mm Blade VDE/1000V Approved, 100mm Overall
- Bahco Philips Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- Bahco Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- Bahco Pozidriv Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- Bahco Screwdriver 202mm Overall
- Bahco Screwdriver Blade 100 mm Blade VDE/1000V Approved, 100mm Overall
