SAM Screwdriver, 5 mm Tip, 80 mm Blade, 175mm Overall

Subtotal (1 unit)*

€9.69

(exc. VAT)

€11.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.69

*price indicative

RS Stock No.:
270-9835
Mfr. Part No.:
TW-1PH80
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

5 mm

VDE/1000V Approved

No

Insulation

Uninsulated

Blade Length

80mm

Overall Length

175mm

Handle Material

Wood

ESD Safe

No

Height Safe

No

Non-Sparking

No

Standards/Approvals

NF ISO 8764-1, DIN 5264, NF ISO 8764-2, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM TW series Philips wooden round blade screwdriver has nut integrated on the blade enabling tightening or loosening with a spanner and integrated through blade allowing you to strike the pommel.

Screwdriver with wooden handle

6-flat ring for reinforced tightening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy