Wiha Bit Holder Screwdriver, 5.5 mm Tip, 150 mm Blade, 261mm Overall
- RS Stock No.:
- 280-5753
- Distrelec Article No.:
- 301-73-939
- Mfr. Part No.:
- 01436
- Manufacturer:
- Wiha
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-5753
- Distrelec Article No.:
- 301-73-939
- Mfr. Part No.:
- 01436
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Bit Holder | |
| Product Type | Bit Holder Screwdriver | |
| Tip Size | 5.5 mm | |
| Blade Length | 150mm | |
| Overall Length | 261mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Bit Holder | ||
Product Type Bit Holder Screwdriver | ||
Tip Size 5.5 mm | ||
Blade Length 150mm | ||
Overall Length 261mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is a SoftFinish hexagon nut driver with flexible shaft. It is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time.
Optimum balance of torque and control
For tightening and loosening adjustable hose clamps
Related links
- Wiha Bit Holder 60 mm Blade, 160mm Overall
- Wiha Standard 175 mm Blade, 261mm Overall
- Wiha Bit Holder 150 mm Blade, 150mm Overall
- Wiha Bit Holder 60 mm Blade, 160mm Overall
- Wiha Bit Holder 125 mm Blade VDE/1000V Approved, 243mm Overall
- Wiha Bit Holder 60 mm Blade, 160mm Overall
- Wiha Bit Holder 60 mm Blade, 160mm Overall
- Wiha Bit Holder 60 mm Blade, 160mm Overall
