Wiha Screwdriver Blade, 2 mm Tip, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 280-5786
- Distrelec Article No.:
- 180-74-312
- Mfr. Part No.:
- 26060
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€8.07
(exc. VAT)
€9.93
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.07 |
*price indicative
- RS Stock No.:
- 280-5786
- Distrelec Article No.:
- 180-74-312
- Mfr. Part No.:
- 26060
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Blade | |
| Screwdriver Type | Screwdriver Blade | |
| Tip Size | 2 mm | |
| Blade Length | 175mm | |
| Overall Length | 175mm | |
| Standards/Approvals | ISO 3166-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Blade | ||
Screwdriver Type Screwdriver Blade | ||
Tip Size 2 mm | ||
Blade Length 175mm | ||
Overall Length 175mm | ||
Standards/Approvals ISO 3166-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Interchangeable blade has hexagon shape and it is suitable for torque screwdriver with long handle. The extra slim blade geometry is particularly suitable for applications with confined narrow access.
For controlled fastening with the pre-set torque
Related links
- Wiha Screwdriver Blade 175 mm Blade, 175mm Overall
- Wiha Screwdriver Blade 175 mm Blade, 175mm Overall
- Wiha Screwdriver Blade 175 mm Blade, 175mm Overall
- Wera Reversible Screwdriver Blade 175 mm Blade, 175mm Overall
- Wera Reversible Screwdriver Blade 175 mm Blade, 175mm Overall
- Wera Reversible Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Torx Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
