Wiha Standard Screwdriver, T15 Tip, 60 mm Blade, 150mm Overall
- RS Stock No.:
- 280-5941
- Distrelec Article No.:
- 301-44-550
- Mfr. Part No.:
- 42506
- Manufacturer:
- Wiha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5941
- Distrelec Article No.:
- 301-44-550
- Mfr. Part No.:
- 42506
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T15 | |
| Blade Length | 60mm | |
| Overall Length | 150mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Slim Handle with Soft Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T15 | ||
Blade Length 60mm | ||
Overall Length 150mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Slim Handle with Soft Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Standard Screwdriver 60 mm Blade VDE/1000V Approved, 160mm Overall
- Wiha Standard Screwdriver 50 mm Blade, 150mm Overall
- Wiha Standard Screwdriver 80 mm Blade, 191mm Overall
- Wiha Standard Screwdriver 50 mm Blade VDE/1000V Approved, 150mm Overall
- Bahco Standard Screwdriver 100 mm Blade, 195mm Overall
- Bahco Standard Screwdriver 100 mm Blade, 222mm Overall
- Facom Standard Screwdriver 75 mm Blade, 184mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 80 mm Blade, 130mm Overall
