SAM Screwdriver, 170 mm Blade, 170mm Overall
- RS Stock No.:
- 282-9742
- Mfr. Part No.:
- DLF-3X0,5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.95
(exc. VAT)
€18.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.95 |
*price indicative
- RS Stock No.:
- 282-9742
- Mfr. Part No.:
- DLF-3X0,5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 170mm | |
| Overall Length | 170mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 170mm | ||
Overall Length 170mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver is a DYNAMOVIS screwdriver slotted head screw holder is a precision tool designed for use with DYNAMOVIS-1, -2, or -3 torque screwdrivers. Equipped with Slot impression blades, it is tailored for slotted head screws, ensuring a secure
1.5 Nm maximum torque
Related links
- SAM 170mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- SAM 170 mm Blade, 170mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- SAM 170 mm Blade, 170mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- SAM 170 mm Blade, 170mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
